Wurth Elektronik 50 MHz Crystal ±10 ppm SMT 4-Pin 600 μm 2.5 mm 2mm
- RS Stock No.:
- 197-497
- Mfr. Part No.:
- 830108208809
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR43.49
FREE delivery for orders over RM 150.00
In Stock
- 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR4.349 | MYR43.49 |
| 100 - 240 | MYR4.13 | MYR41.30 |
| 250 - 490 | MYR3.829 | MYR38.29 |
| 500 - 990 | MYR3.52 | MYR35.20 |
| 1000 + | MYR3.392 | MYR33.92 |
*price indicative
- RS Stock No.:
- 197-497
- Mfr. Part No.:
- 830108208809
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 50MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±10 ppm | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | CFPX-218 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 50MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 600μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±10 ppm | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 70°C | ||
Series CFPX-218 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is engineered for precision and reliability, Ideal for a wide range of electronic applications. Housed in a Compact 2.5 x 2mm SMD ceramic package, it features a hermetically sealed design that ensures protection against environmental factors, enhancing its longevity and performance. Its fundamental overtone order and excellent frequency stability make it a perfect choice for designs requiring tight frequency tolerances.
Robust construction withstands challenging applications and conditions
Compliant with RoHS standards which ensuring environmental safety
Ideal for high precision electronic applications
Related links
- Wurth Elektronik 50 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 25 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 32 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 26 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 24 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 27 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 40 MHz Crystal ±10 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
- Wurth Elektronik 19.2 MHz Crystal ±20 ppm SMT 4-Pin 0.6 mm 2.5 mm 2mm
