Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 197-493
- Mfr. Part No.:
- 830009678
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR8,586.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.862 | MYR8,586.00 |
*price indicative
- RS Stock No.:
- 197-493
- Mfr. Part No.:
- 830009678
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Standards/Approvals | RoHS, REACH | |
| Series | CFPX-217 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Standards/Approvals RoHS, REACH | ||
Series CFPX-217 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Wurth Elektronik SMD crystal tailored for precision timing applications, is encapsulated in a sleek 3.2 x 1.5mm ceramic package. With a hermetically sealed metal lid, it promises exceptional durability and reliability under various environmental conditions. Designed for optimal frequency stability, it operates at a fundamental frequency of 32.7680kHz, making it an Ideal choice for consumer electronics, smart devices, and intricate timing circuits.
Compact size enhances design flexibility in various applications
Designed to meet stringent RoHS standards promoting eco friendliness
Operating temperature range supports diverse deployment scenarios
Versatile applicability in consumer electronics and precision timing circuits
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal ± 20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Microchip 32.768 kHz Crystal Unit 20 ppm VDFN 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 4.1 mm 1.5mm
