Epson, 12MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21026700
- RS Stock No.:
- 478-5705
- Mfr. Part No.:
- Q3204DC21026700
- Manufacturer:
- Epson
This image is representative of the product range
Get a bulk buy discount
Add 9 more to save MYR25.11
View bulk pricing optionsSubtotal (1 unit)*
MYR77.48
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 8 | MYR77.48 | - |
| 9 - 17 | MYR74.69 | MYR25.11 |
| 18 + | MYR63.40 | MYR253.44 |
*price indicative
- RS Stock No.:
- 478-5705
- Mfr. Part No.:
- Q3204DC21026700
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Select all | ||
|---|---|---|
Brand Epson | ||

Related links
- Epson ±3 ppm CMOS, 4-Pin
- AKER ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-14.31818-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-10.000-X
- Epson ±3 ppm CMOS, 4-Pin X1G004451002812
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO91050UITA-12.000
- AKER ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S23305-14.7456-X
