KYOCERA AVX, 11.2896MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC5032A11.2896CM0E00
- RS Stock No.:
- 111-0740
- Mfr. Part No.:
- KC5032A11.2896CM0E00
- Manufacturer:
- KYOCERA AVX
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR13.18
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR13.18 | - |
| 20 - 99 | MYR12.78 | 3% |
| 100 - 399 | MYR12.39 | 5% |
| 400 + | MYR12.13 | 7% |
*price indicative
- RS Stock No.:
- 111-0740
- Mfr. Part No.:
- KC5032A11.2896CM0E00
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
- COO (Country of Origin):
- JP
Related links
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC2520B11.2896C10E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC7050A74.1758C30E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC5032A22.5792CM0E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC5032A5.00000CM0E00
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC2520B7.37280C10E00
- AKER ±50ppm CMOS, 4-Pin SMD S21805-24.000-X
- AKER ±50ppm CMOS, 4-Pin SMD S23305-14.7456-X
- AKER ±50ppm CMOS, 4-Pin SMD S33305-14.31818-X
