KYOCERA AVX, 7.3728MHz Clock Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount KC7050A7.37280C30E00
- RS Stock No.:
- 111-0703
- Mfr. Part No.:
- KC7050A7.37280C30E00
- Manufacturer:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR13.06
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR13.06 |
| 20 - 99 | MYR12.66 |
| 100 - 399 | MYR12.27 |
| 400 + | MYR12.02 |
*price indicative
- RS Stock No.:
- 111-0703
- Mfr. Part No.:
- KC7050A7.37280C30E00
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 7.3728MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | -0.5V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 7V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Series | KC7050A-C3 | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 7.3728MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage -0.5V | ||
Output Level CMOS | ||
Maximum Supply Voltage 7V | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Length 7mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Series KC7050A-C3 | ||
Width 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
KC7050A-C3
KC7050A-C3 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. Different supply voltage options are available for these surface mount oscillators.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 7x5mm Ceramic case
Related links
- KYOCERA AVX ±50ppm CMOS, 4-Pin CSMD KC2520B7.37280C10E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A25.0000C30E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A8.00000C50D00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A30.0000C30E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC5032A1.84320CM0E00
- KYOCERA AVX ±50 ppm CMOS, 4-Pin Surface Mount KC7050A12.5000C30E00
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO025494
- IQD ±50 ppm CMOS, 4-Pin Surface Mount LFSPXO009686
