Epson, 100MHz Crystal Oscillator Crystal Oscillator, 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000311

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR298.41

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR298.41
5 +MYR289.46

*price indicative

RS Stock No.:
842-373
Mfr. Part No.:
X1G006221000311
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

Crystal Oscillator

Product Type

Crystal Oscillator

Output Frequency

100MHz

Frequency Stability

15 x 10-6

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

3.13V

Output Level

HCSL

Maximum Supply Voltage

3.4V

Mount Type

Surface Mount

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

X1G00

Width

600μm

Length

2mm

Height

630μm

Automotive Standard

No

COO (Country of Origin):
TH
The Epson Crystal Oscillator supports HCSL and meets strict timing compliance jitter requirements up to PCIe Gen6. It covers diverse system needs for networking and data centres by combining high frequency support with ultra-low phase jitter.

High Speed Current Steering Logic output

Ideal for communication applications

Low phase jitter compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy