Epson, 125MHz SPXO Crystal Oscillator, ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000211
- RS Stock No.:
- 298-656
- Mfr. Part No.:
- X1G005221000211
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR85.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR85.36 |
| 10 - 99 | MYR76.82 |
| 100 + | MYR70.87 |
*price indicative
- RS Stock No.:
- 298-656
- Mfr. Part No.:
- X1G005221000211
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 125MHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 50pF | |
| Package Type | Surface Mount | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.13V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IATF 16949, ISO9001, EIA-481, IPC/JEDEC J-STD-020D.1, IEC60286, ISO 14001 Complies with EU RoHS, JIS C0806 | |
| Width | 2.5mm | |
| Series | SG3225EEN | |
| Length | 3.2mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 125MHz | ||
Frequency Stability ±100 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 50pF | ||
Package Type Surface Mount | ||
Output Level LVPECL | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.13V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IATF 16949, ISO9001, EIA-481, IPC/JEDEC J-STD-020D.1, IEC60286, ISO 14001 Complies with EU RoHS, JIS C0806 | ||
Width 2.5mm | ||
Series SG3225EEN | ||
Length 3.2mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment. Using this the customers can input a high frequency reference with extremely low phase jitter and power, from a fundamental mode crystal to achieve excellent phase noise. It is used in network equipment's like router, switch, optical module, etc. and in Data centre.
Frequency range is 25 MHz to 500 MHz
Output is LVPECL
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 50 fs Type
It is used in High speed converters like ADC and DAC
Related links
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000111
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221003311
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221100711
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221002811
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000511
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351100711
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000211
- Epson ±30 ppm LVPECL, 6-Pin Surface Mount X1G004251002111
