Epson, 156.25MHz SPXO Crystal Oscillator LVDS, 6-Pin Surface Mount X1G005941000111
- RS Stock No.:
- 298-641
- Mfr. Part No.:
- X1G005941000111
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR179.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR179.77 |
| 10 - 99 | MYR161.79 |
| 100 + | MYR149.18 |
*price indicative
- RS Stock No.:
- 298-641
- Mfr. Part No.:
- X1G005941000111
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 156.25MHz | |
| Package Type | Surface Mount | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.13V | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.5mm | |
| Height | 740μm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Series | X1G0059410001xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 156.25MHz | ||
Package Type Surface Mount | ||
Output Level LVDS | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.13V | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.5mm | ||
Height 740μm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Series X1G0059410001xx | ||
Automotive Standard No | ||
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment.
Frequency range is 25 MHz to 500 MHz
Output is LVDS
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 38 fs Type
It is used in High speed converters like ADC and DAC
Related links
- Epson 6-Pin Surface Mount X1G005941000311
- Epson ±50 x 10⁻⁶ LVDS, 6-Pin Surface Mount X1G005901000111
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000711
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000311
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351000811
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351003611
- Epson 6-Pin Surface Mount X1G006121000711
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221002811
