Gedore Bar, 800mm Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR154.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.72

*price indicative

RS Stock No.:
602-861
Mfr. Part No.:
8769840
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bar

Material

Special Steel

Overall Length

800mm

Claw Ended

Yes

Tip Width

30 mm

Bar Width

18mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Wrecking bar is an essential tool designed for heavy-duty applications, perfect for prying, lifting, and demolition tasks. Crafted from high-quality special steel, this wrecking bar guarantees durability and strength, making it Ideal for both professionals and DIY enthusiasts. The evenly hardened working ends ensure effective performance, with careful tempering that enhances its resilience. With a total length of 800 mm, this tool provides excellent leverage, allowing for efficient handling in various environments. Its ergonomic design not only ensures optimal grip but also facilitates precise control during use, making it a reliable choice for tackling tough jobs.

Made from high quality special steel for enhanced durability

Evenly hardened working ends for optimum performance

Carefully tempered to withstand heavy duty applications

Total length of 800 mm offers excellent leverage

Ergonomic design ensures optimal grip and control

Ideal for a range of tasks, including prying, lifting, and demolition

Claw width designed for effective prying even in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy