SAM Steel 4-way Cross Wrench, 17 mm, 19 mm, 22 mm Capacity
- RS Stock No.:
- 282-8744
- Mfr. Part No.:
- 76-1T
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR533.38
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR533.38 |
*price indicative
- RS Stock No.:
- 282-8744
- Mfr. Part No.:
- 76-1T
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Number of Key Profiles | 4 | |
| Capacity | 17 mm, 19 mm, 22 mm | |
| Key Type | Cross Wrench | |
| Body Material | Steel | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Number of Key Profiles 4 | ||
Capacity 17 mm, 19 mm, 22 mm | ||
Key Type Cross Wrench | ||
Body Material Steel | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Cross brace is constructed with forged from chrome vanadium steel.
Compliance to NF ISO 691 and DIN 3319
Related links
- Facom Aluminium 4-way Cross Wrench, 17 - 19 - 22 mm Capacity
- SAM Steel 4-way Cross Wrench 27 mm, 33 mm Capacity
- SAM Steel 4-way Cross Wrench 27 mm, 30 mm Capacity
- SAM Steel 4-way Cross Wrench 26 mm 32 mm Capacity
- BETA 4-way Cross Wrench, 22 mm Capacity
- Facom Aluminium 4-way Cross Wrench, 17 - 19 - 23 mm Capacity
- Facom Aluminium 4-way Cross Wrench, 17 - 19 - 21 mm Capacity
- NWS Alloy Steel 4-way Cross Wrench, 70 mm Capacity
