Subtotal (1 unit)*
MYR276.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR276.39 |
*price indicative
- RS Stock No.:
- 225-2227
- Mfr. Part No.:
- 978
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Cross Wrench | |
| Number of Key Profiles | 4 | |
| Key Type | Cross Wrench | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3119, UNI/ISO 6788 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Cross Wrench | ||
Number of Key Profiles 4 | ||
Key Type Cross Wrench | ||
Finish Chrome | ||
Standards/Approvals DIN 3119, UNI/ISO 6788 | ||
RoHS Status: Exempt
The BETA 978 is the hexagon wheel nut wrenches and the size of the wrench is the 17,19,21,22 mm.
The numbers of key profiles is 4
Related links
- Facom 4-way Cross Wrench Replaceable Bit
- SAM 4-way Cross Wrench
- SAM Steel 4-way Cross Wrench
- Wiha Die Cast Zinc 4-way Cross Wrench
- CK Cast Alloy 4-way Cross Wrench Multipurpose Cabinet Key
- NWS Alloy Steel 4-way Cross Wrench Control Cabinet Key
- NWS Alloy Steel 4-way Cross Wrench Universal Control Cabinet Key
- Gedore Vanadium Steel 31Crv3 4-way Cross Wrench 3/4 inch Square
