Mueller Electric, Red Crocodile Clip, Copper Contact, 20A
- RS Stock No.:
- 888-4247
- Mfr. Part No.:
- BU-48C
- Manufacturer:
- Mueller Electric
Subtotal (1 pack of 50 units)*
MYR330.65
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR6.613 | MYR330.65 |
*price indicative
- RS Stock No.:
- 888-4247
- Mfr. Part No.:
- BU-48C
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 12.7mm | |
| Contact Material | Copper | |
| Current | 20A | |
| Insulated | No | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 12.7mm | ||
Contact Material Copper | ||
Current 20A | ||
Insulated No | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Mueller Automotive Clips
Mueller automotive alligator clips are designed for use within the automotive industry, the teeth mesh on three sides of the jaw ensuring a reliable contact and secure purchase, with screw and crimp termination, ideal for automotive analysers and test systems
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Copper Contact, 20A Insulated
- Mueller Electric Copper Contact, 20A
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 200A Insulated
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Copper Contact, 400A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 20A Insulated
