Mueller Electric, Black Crocodile Clip, Copper Contact, 75A Insulated
- RS Stock No.:
- 888-4216
- Distrelec Article No.:
- 304-37-939
- Mfr. Part No.:
- BU-46C-0L
- Manufacturer:
- Mueller Electric
Subtotal (1 pack of 10 units)*
MYR130.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 140 unit(s) shipping from 19 October 2026
- Plus 210 unit(s) shipping from 26 October 2026
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR13.028 | MYR130.28 |
*price indicative
- RS Stock No.:
- 888-4216
- Distrelec Article No.:
- 304-37-939
- Mfr. Part No.:
- BU-46C-0L
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 29mm | |
| Contact Material | Copper | |
| Current | 75A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 29mm | ||
Contact Material Copper | ||
Current 75A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Mueller Mini Plier-Style Clips
A widely popular style of clip, used within a comprehensive range of applications such as testing, trickle charging & timing. Robust and simple wiring style by either crimp or solder eliminates complicated setup and reducing downtime
Copper-plated steel & solid copper construction options available
28.6mm jaw capacity
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Contact, 75A
- Mueller Electric Copper Contact, 300A Insulated
- Mueller Electric Copper Contact, 200A Insulated
- Mueller Electric Copper Contact, 10A Insulated
- Mueller Electric Copper Contact, 20A Insulated
- Mueller Electric Copper Contact, 400A Insulated
