Mueller Electric, Red Crocodile Clip, Copper Plated Steel Contact, 50A Insulated

Subtotal (1 pack of 50 units)*

MYR339.50

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR6.79MYR339.50

*price indicative

RS Stock No.:
888-4200
Distrelec Article No.:
304-28-225
Mfr. Part No.:
BU-46A-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

29mm

Current

50A

Contact Material

Copper Plated Steel

Insulated

Yes

Colour

Red

Insulation Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Mueller Mini Plier-Style Clips


A widely popular style of clip, used within a comprehensive range of applications such as testing, trickle charging & timing. Robust and simple wiring style by either crimp or solder eliminates complicated setup and reducing downtime

Copper-plated steel & solid copper construction options available

28.6mm jaw capacity

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips


A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy