Mueller Electric, Black Crocodile Clip, Copper Plated Steel Contact, 200A
- RS Stock No.:
- 888-4171
- Mfr. Part No.:
- BU-41APN
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
MYR25.15
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25.15 |
*price indicative
- RS Stock No.:
- 888-4171
- Mfr. Part No.:
- BU-41APN
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 41mm | |
| Current | 200A | |
| Contact Material | Copper Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 41mm | ||
Current 200A | ||
Contact Material Copper Plated Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Mueller Insulated Battery Clip
general purpose range of battery clips from Mueller provide the user with a robust and reliable product. Can be attached via crimp or solder methods, and comes equipped with a variety of colured insulators
Copper plated steel rated at 200A & solid copperrated at 400A conductor options available
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Note
DFARS Certified, RoHS Compliant
Related links
- Mueller Electric Beryllium Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Beryllium Copper Alloy Contact, 100A
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Red Crocodile Clip 200A Insulated
- Mueller Electric Copper Plated Steel Contact, 200A Insulated
- Mueller Electric Copper Contact, 200A
- Mueller Electric Copper Plated Steel Contact, 50A
- Mueller Electric Burnished Beryllium Copper Alloy Contact, 50A
