RND, Black Alligator Clip, Nickel Contact, 6A Insulated
- RS Stock No.:
- 283-2797
- Distrelec Article No.:
- 301-57-939
- Mfr. Part No.:
- RND 350-00117
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR68.02
- RS Stock No.:
- 283-2797
- Distrelec Article No.:
- 301-57-939
- Mfr. Part No.:
- RND 350-00117
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Alligator Clip | |
| Jaw Opening | 12mm | |
| Current | 6A | |
| Contact Material | Nickel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Alligator Clip | ||
Jaw Opening 12mm | ||
Current 6A | ||
Contact Material Nickel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Rigid Test Clip with Alligator Clips & 4mm Connection
Related links
- RND Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Mueller Electric Black Alligator Clip, Nickel Plated Steel Contact Insulated
- Electro PJP Nickel Plated Brass Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated

