RS PRO, Blue Crocodile Clip, Nickel Plated Steel Contact, 20A Insulated
- RS Stock No.:
- 802-813
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR62.94
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | MYR62.94 | MYR31.47 | - |
| 10 + | MYR57.93 | MYR28.965 | 7% |
*price indicative
- RS Stock No.:
- 802-813
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 28mm | |
| Current | 20A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 28mm | ||
Current 20A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO crocodile clip is a robust connection solution is designed for reliable electrical testing and connections in various environments, including automotive and industrial applications.
Rated at 1KV Cat III for versatile testing capabilities
Features a maximum jaw opening of 39.6mm for enhanced adaptability
Boasts a current rating of 20A for high-performance applications
Compliant with EN 61010-1 standards for safety and reliability
Insulated for added safety during use
Related links
- Staubli Nickel Plated Steel Contact, 20A Insulated
- RS PRO Nickel Plated Steel Contact, 20A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- RS PRO Black Crocodile Clip 20A Insulated
- RS PRO Nickel Plated Steel Contact, 20A Insulated
- RS PRO Nickel Plated Steel Contact, 10A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated
- Electro PJP Nickel Plated Steel Contact, 20A Insulated

