Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red
- RS Stock No.:
- 263-6883
- Mfr. Part No.:
- 219671-2124
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR166.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR366.70
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | MYR3.667 | MYR366.70 | - |
| 500 + | MYR3.334 | MYR333.40 | MYR166.50 |
*price indicative
- RS Stock No.:
- 263-6883
- Mfr. Part No.:
- 219671-2124
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 16AWG | ||
Molex 219671 Series Pre-Crimped Lead, 300mm Cable Length, 11.2A Current Rating - 219671-2124
This pre-crimped lead is an off-the-shelf solution designed to simplify connections within electrical setups. Featuring a Mini-Fit Sigma female terminal, this cable delivers reliable performance in a compact 300mm length. Made from 16AWG wire, it is encased in a red sheath and equipped with tin plating to enhance conductivity.
Features & Benefits
• Mini-Fit female terminal ensures a secure connection
• 300mm length accommodates various installation needs
• Tin plating enhances durability and conductivity
• Complies with UL11028 wire specifications for safety
• Rated for 11.2A current, suitable for diverse applications
• Red sheath visually indicates wiring for easy identification
Applications
• Utilised in power and signal cable assemblies
• Ideal for wire-to-board connections in automation systems
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Suitable for wire-to-wire connections in electrical devices
What type of terminals does this lead use?
The lead is equipped with a Mini-Fit female terminal, providing a reliable interface for various applications.
Can this lead handle high voltage?
Yes, it has a maximum voltage rating of 600V AC/DC, making it suitable for a range of electrical systems.
What materials are used in the construction of the lead?
The lead features a brass metal composition with tin plating, ensuring enhanced conductivity and reliability.
How does the red sheath benefit me during installations?
The red sheath allows for easy visual identification, reducing the risk of wiring errors during installations.
Is the lead compliant with any safety standards?
The product complies with UL11028 wire specifications, enhancing its reliability in electrical applications.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
