Molex Picoblade Crimp Crimp Wire Unterminated, 304 mm, Red
- RS Stock No.:
- 213-4449
- Mfr. Part No.:
- 797581061
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
MYR5,007.00
FREE delivery for orders over RM 150.00
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | MYR5.007 | MYR5,007.00 |
| 2000 - 3000 | MYR4.897 | MYR4,897.00 |
| 4000 + | MYR4.806 | MYR4,806.00 |
*price indicative
- RS Stock No.:
- 213-4449
- Mfr. Part No.:
- 797581061
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 304mm | |
| Connector Type A | Picoblade Crimp | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 304mm | ||
Connector Type A Picoblade Crimp | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- IN
The Molex PicoBlade pre-crimped lead female to pigtail has cable length of 304 mm. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It have a wire size of 28 AWG. It is used with 51021 PicoBlade crimp housing.
Tin plated termination
Crimp or compression type of termination interface
Related links
- Molex Picoblade Crimp Crimp Wire Unterminated Red
- Molex Picoblade Crimp Crimp Wire Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated Red
