Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact, 150 mm, Black
- RS Stock No.:
- 211-3251
- Mfr. Part No.:
- 661100128015
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save MYR29.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR98.22
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | MYR9.822 | MYR98.22 | - |
| 100 - 190 | MYR9.527 | MYR95.27 | MYR29.50 |
| 200 - 490 | MYR9.233 | MYR92.33 | MYR117.80 |
| 500 + | MYR9.036 | MYR90.36 | MYR393.00 |
*price indicative
- RS Stock No.:
- 211-3251
- Mfr. Part No.:
- 661100128015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Contact | |
| Connector Type B | Crimp Contact | |
| Standards/Approvals | No | |
| Wire Size | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Contact | ||
Connector Type B Crimp Contact | ||
Standards/Approvals No | ||
Wire Size 0.34mm² | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik pre crimped wire comes in a black colour.
It is RoHS Compliant
Related links
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- JST Crimp Contact Crimp Wire Crimp Contact White
- JST Crimp Contact Crimp Wire Crimp Contact Ivory
- JST Crimp Contact Crimp Wire Crimp Contact, 150 mm
- JST Crimp Contact Crimp Wire Crimp Contact Red
- JST Crimp Contact Crimp Wire Crimp Contact Natural
- Wurth Elektronik Crimp Crimp Wire Crimp Black
