Wurth Elektronik Crimp Pre-Crimped Lead Crimp, 300 mm, Black
- RS Stock No.:
- 163-5367
- Mfr. Part No.:
- 649649618030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR89.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 10 | MYR8.969 | MYR89.69 |
| 20 - 30 | MYR8.831 | MYR88.31 |
| 40 + | MYR8.659 | MYR86.59 |
*price indicative
- RS Stock No.:
- 163-5367
- Mfr. Part No.:
- 649649618030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC4 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC4 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- FR
Wurth WR-MPC4 Series 4.20mm Pre-crimped Cable Assemblies
WR-MPC4 Series 4.20mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2689 : End A - 26 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1175 : End A - 16 AWG male crimp contact, End B - 16 AWG male crimp contact, Cable Length - 300mm
Stock number 828-1162 : End A - 16 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1169 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1165 : End A - 16 AWG female crimp contact, End B - 16 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1178 : End A - 18 AWG female crimp contact, End B - 18 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1171 : End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
4.20mm Wurth WR-MPC4 Series
Related links
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Pre-Stripped Black
- RS PRO Crimp Pre-Crimped Lead Crimp Red
- RS PRO Crimp Pre-Crimped Lead Crimp White
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- RS PRO Crimp Pre-Crimped Lead Crimp Contact Yellow
