Lumberg Crimp Crimp Contact, 2.2 mm, Grey
- RS Stock No.:
- 921-369
- Mfr. Part No.:
- 0364 V109 VP18
- Manufacturer:
- Lumberg
N
This image is representative of the product range
Subtotal (1 reel of 350 metres)*
MYR720.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR720.45 | MYR2.058 |
*price indicative
- RS Stock No.:
- 921-369
- Mfr. Part No.:
- 0364 V109 VP18
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | Crimp Contact | |
| Series | VARICON 7000 | |
| Voltage | 250V | |
| Cable Length | 2.2mm | |
| Jacket Colour | Grey | |
| Connector Type A | Crimp | |
| Standards/Approvals | IEC 61076-2-106 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type Crimp Contact | ||
Series VARICON 7000 | ||
Voltage 250V | ||
Cable Length 2.2mm | ||
Jacket Colour Grey | ||
Connector Type A Crimp | ||
Standards/Approvals IEC 61076-2-106 | ||
- COO (Country of Origin):
- PL
The Lumberg Circular connector designed for robust, reliable connections in various demanding environments. Built in accordance with IEC 61076-2-106 standards, it offers exceptional durability with an impressive temperature range of -40 °C to +85 °C. Its crimp contact features a gold-plated contact bush, ensuring low contact resistance and enhanced conductivity. This connector is suitable for a wide range of applications, including those requiring high ingress protection ratings of IP40/IP68. With a specified lifespan of over 500 mating cycles, this connector is a reliable choice for long-term use in various industrial settings. Additionally, the connector supports a range of conductor sizes, making it versatile for various wiring requirements.
Meets IEC 61076-2-106 standards for quality assurance
IP40/IP68 ingress protection ensures resilience in harsh environments
Temperature range from -40 °C to +85 °C for a wide application scope
Gold-plated contact bush reduces contact resistance to ≤ 5 mΩ
Rated for a maximum current of 5 A and voltage of 250/320 V AC
Supports crimp connections for conductor sections from 0.25 to 0.75 mm²
Offers a minimum of 500 mating cycles for durability
Designed for easy assembly with compatible harnessing equipment
Ideal for use in environments requiring reliable power and signal transmission
Related links
- Lumberg Crimp Crimp Contact Grey
- Lumberg Crimp Terminal Housings
- Phoenix Contact D-URTK End Cover 41.5mm x 72 mm x 2.2 mm, Grey
- Lumberg Black
- Lumberg Black
- Lumberg Black
- Phoenix Contact Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Hirose DF62W Series Straight Through Hole Header 2.2 mm Pitch Shrouded
