JST MWP, SL Series Female Crimp Terminal, 26AWG Min, 20AWG Max
- RS Stock No.:
- 602-7916
- Mfr. Part No.:
- BSM-01T-P1.4
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 bag of 50 units)**
MYR15.85
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
50 - 450 | MYR0.317 | MYR15.85 |
500 - 2450 | MYR0.31 | MYR15.50 |
2500 + | MYR0.30 | MYR15.00 |
**price indicative
- RS Stock No.:
- 602-7916
- Mfr. Part No.:
- BSM-01T-P1.4
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Gender | Female | |
For Use With | MWP and SL Connector Housings | |
Series | MWP, SL | |
Minimum Wire Size mm² | 0.1mm² | |
Termination Method | Crimp | |
Maximum Wire Size mm² | 0.5mm² | |
Minimum Wire Size AWG | 26AWG | |
Contact Plating | Tin | |
Maximum Wire Size AWG | 20AWG | |
Contact Material | Phosphor Bronze | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Current | 7A | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand JST | ||
Gender Female | ||
For Use With MWP and SL Connector Housings | ||
Series MWP, SL | ||
Minimum Wire Size mm² 0.1mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 7A | ||
Maximum Operating Temperature +105°C | ||
Related links
- JST MWP 26AWG Min, 20AWG Max
- JST BL MWP 22AWG Min, 18AWG Max
- JST SYM Series Male Crimp Terminal 20AWG Max
- JST SMF Series Male Crimp Terminal 20AWG Max
- JST EL Series Female Crimp Terminal 20AWG Max
- JST SYF Series Female Crimp Terminal 20AWG Max
- JST V Series Crimp Terminal 20AWG Max
- JST XL Series Crimp Terminal 20AWG Max