TE Connectivity 2834464 Series Female Crimp Terminal, 20 AWG Min Wire Wrap, 22 AWG Max
- RS Stock No.:
- 222-1065
- Mfr. Part No.:
- 2834464-6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR53.70
FREE delivery for orders over RM 150.00
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 400 | MYR0.537 | MYR53.70 |
| 500 - 1900 | MYR0.489 | MYR48.90 |
| 2000 - 4900 | MYR0.458 | MYR45.80 |
| 5000 - 8400 | MYR0.44 | MYR44.00 |
| 8500 + | MYR0.423 | MYR42.30 |
*price indicative
- RS Stock No.:
- 222-1065
- Mfr. Part No.:
- 2834464-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Component to Wire | |
| Series | 2834464 | |
| Current | 3A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire Wrap | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Component to Wire | ||
Series 2834464 | ||
Current 3A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire Wrap | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini Dynamic Series Connector Contact has contact type Receptacle and connector system of Component-to-Wire with 24 – 22 AWG Wire Size.
Receptacle Contact Type
Related links
- TE Connectivity 2834464 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Series Female Socket Contact 22 AWG Max
- TE Connectivity ELO Series Female Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 070 Series Male Crimp Terminal 22 AWG Max
- TE Connectivity MULTILOCK 040 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 21 AWG Max
- TE Connectivity Miniature Rectangular Series Male Crimp Terminal 18 AWG Max
