Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
- RS Stock No.:
- 196-6544
- Mfr. Part No.:
- CC79R-2024-01-S
- Manufacturer:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR9.42
FREE delivery for orders over RM 150.00
Limited stock
- Plus 250 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 2990 | MYR0.942 | MYR9.42 |
| 3000 - 5990 | MYR0.844 | MYR8.44 |
| 6000 + | MYR0.735 | MYR7.35 |
*price indicative
- RS Stock No.:
- 196-6544
- Mfr. Part No.:
- CC79R-2024-01-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Compact Power Connector | |
| Series | CC69R | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Compact Power Connector | ||
Series CC69R | ||
Maximum Wire Size AWG 24AWG | ||
The Samtec CC03 is a 2.54mm Tiger eye crimp contact which used reeled contact.
20 to 24 AWG wire cable support
Related links
- Samtec CC69R Series Female Crimp Terminal, 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal Crimp, 24 AWG Max
- Samtec CC79R Series Female Crimp Terminal 24 AWG Max
- Samtec CC69R Series Female Crimp Terminal, 20 AWG Max
- Samtec CC79L Series Crimp Terminal 20 AWG Max
- Samtec CC79L Series Female Crimp Terminal 20 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC69L Series Female Crimp Terminal 24 AWG Max
