Hirose DF13 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 188-6261
- Mfr. Part No.:
- DF13-2630SCF(41)
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 75 units)*
MYR12.68
FREE delivery for orders over RM 150.00
In Stock
- 225 unit(s) ready to ship from another location
- Plus 12,375 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 75 - 75 | MYR0.169 | MYR12.68 |
| 150 - 150 | MYR0.163 | MYR12.23 |
| 225 - 225 | MYR0.155 | MYR11.63 |
| 300 - 300 | MYR0.147 | MYR11.03 |
| 375 + | MYR0.14 | MYR10.50 |
*price indicative
- RS Stock No.:
- 188-6261
- Mfr. Part No.:
- DF13-2630SCF(41)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF13 Series Miniature Crimping Connectors | |
| Series | DF13 | |
| Current | 2.5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.12mm² | |
| Contact Material | Phosphor Copper | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF13 Series Miniature Crimping Connectors | ||
Series DF13 | ||
Current 2.5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.12mm² | ||
Contact Material Phosphor Copper | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Related links
- Hirose DF13 Series Female Crimp Terminal 26 AWG Max
- Hirose DF61 Series Female Crimp Terminal 22 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 26 AWG Max
- Hirose A3B Series Female Crimp Terminal 26 AWG Max
- Molex 46235 Series Female Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
- JST GH Series Female Crimp Terminal 26 AWG Max
