Hirose DF1E Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 185-0366
- Mfr. Part No.:
- DF1E-2022SC
- Manufacturer:
- Hirose
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR18.70
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 17 November 2026
- Plus 400 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR0.374 | MYR18.70 |
*price indicative
- RS Stock No.:
- 185-0366
- Mfr. Part No.:
- DF1E-2022SC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF1E Series Connector | |
| Current | 3A | |
| Series | DF1E | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Copper | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF1E Series Connector | ||
Current 3A | ||
Series DF1E | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Copper | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.5mm Pitch Connector for Full Lock and Discrete Wire Connection
Full Lock Function Added
Increase in Crimping Contact Fixation Force and Semi-insertion Prevention
Mold Lance Adopted
Mis-insertion Prevention
Means to Prevent Solder Crack
Correspond to Potting
Production Facility Cost Reduction
Various Applications
Related links
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Hirose DF1E Series Crimp Contact 20 AWG Max
- Hirose DF33 Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 20 AWG Max
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
- Hirose DF62W Series Male Crimp Terminal 20 AWG Max
