Hirose HIF3 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 185-0295
- Mfr. Part No.:
- HIF3-2226SCC
- Manufacturer:
- Hirose
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR41.55
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR0.831 | MYR41.55 |
*price indicative
- RS Stock No.:
- 185-0295
- Mfr. Part No.:
- HIF3-2226SCC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | HIF3 Series Connector | |
| Series | HIF3 | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With HIF3 Series Connector | ||
Series HIF3 | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Ribbon Cable Connector
Compliant with MIL Standard (MIL-C-83503)
UL Approval Product
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Related links
- Hirose HIF3 Series Female Crimp Terminal 22 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 26 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 20 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 22 AWG Max
- Hirose DF11 Series Female Crimp Terminal 22 AWG Max
- Hirose DF62W Series Female Crimp Terminal 22 AWG Max
- Hirose DF61 Series Female Crimp Terminal 22 AWG Max
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
