Hirose DF63 Series Male Crimp Terminal, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 184-9987
- Mfr. Part No.:
- DF63-1618PC
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR102.40
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | MYR1.024 | MYR102.40 |
| 200 - 300 | MYR1.002 | MYR100.20 |
| 400 + | MYR0.983 | MYR98.30 |
*price indicative
- RS Stock No.:
- 184-9987
- Mfr. Part No.:
- DF63-1618PC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | DF63 Series Connector | |
| Current | 15A | |
| Series | DF63 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With DF63 Series Connector | ||
Current 15A | ||
Series DF63 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
15A 3.96mm pitch Wire-to-Board Connectors for Internal Power Supply
Rated for up to 15A
Secure mating and clear tactile click
Prevents incomplete insertion of the crimp contact
Prevents incorrect mating
Reverse mounting prevention to PCB
Molded lance design
Short-circuit prevention
Suitable for potting
Solder crack prevention
Related links
- Hirose DF63 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- Molex 173041 Series Male Crimp Terminal 16 AWG Max
- Molex 4706 Series Male Crimp Terminal 16 AWG Max
- ITT Cannon Trident Series Male Crimp Terminal 16 AWG Max
- Molex 50597 Series Female Crimp Terminal 16 AWG Max
- Molex 172253 Series Female Crimp Terminal 16 AWG Max
- Molex 36799 Series Female Crimp Terminal 16 AWG Max
