Molex 2759 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

MYR1,923.00

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
  • Plus 4,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
1000 - 4000MYR1.923MYR1,923.00-
5000 +MYR1.731MYR1,731.009%

*price indicative

RS Stock No.:
181-3030
Mfr. Part No.:
39000381
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

5051 Crimp Terminal, 2695 Crimp Housing

Current

1.5A

Series

2759

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
KK 254 Crimp Terminal, 22-28 AWG, 0.35μm Gold (Au), Nickel (Ni) Under-Plate, Phosphor Bronze, Loose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy