JAE IL-G Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 175-6619
- Mfr. Part No.:
- IL-G-C2-SC-10000
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 250 units)*
MYR49.75
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 250 - 2250 | MYR0.199 | MYR49.75 |
| 2500 - 4750 | MYR0.192 | MYR48.00 |
| 5000 + | MYR0.182 | MYR45.50 |
*price indicative
- RS Stock No.:
- 175-6619
- Mfr. Part No.:
- IL-G-C2-SC-10000
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | IL-G-*S-S3C2-SA Connectors | |
| Series | IL-G | |
| Current | 3A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With IL-G-*S-S3C2-SA Connectors | ||
Series IL-G | ||
Current 3A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.5mm pitch, single row, crimp
Crimp type cable-side easy to terminate.
Mismating-prevention structure
Friction locking mechanism.
Related links
- JAE IL-G Series Female Crimp Terminal 22 AWG Max
- JAE IL-C2 Series Crimp Contact 22 AWG Max
- JAE IL-AG5 Series Male Crimp Terminal 18 AWG Max
- JAE IL-AG5 Series Female Crimp Terminal 18 AWG Max
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-G Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE 2.5 mm Pitch 1 Row Straight
