JAE IL-C2 Series Crimp Contact, 28 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR137.00

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 600 unit(s) shipping from 11 December 2026
  • Plus 300 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400MYR1.37MYR137.00-
500 - 900MYR1.342MYR134.202%
1000 - 2400MYR1.301MYR130.105%
2500 - 4900MYR1.269MYR126.907%
5000 +MYR1.241MYR124.109%

*price indicative

RS Stock No.:
175-6458
Mfr. Part No.:
IL-C2-1-0001
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

Crimp Contact

Current

3A

Series

IL-C2

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy