Molex 70021 Series Male Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 20000 units)*

MYR6,680.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
20000 - 80000MYR0.334MYR6,680.00
100000 +MYR0.324MYR6,480.00

*price indicative

RS Stock No.:
170-7184
Mfr. Part No.:
16-02-0107
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

SL Connector Housing

Series

70021

Current

3A

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.3mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

15

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
MY

Molex Series SL Crimp Terminal, 15 mΩ Maximum Contact Resistance, Crimp Termination - 16-02-0114


This crimp terminal by Molex with phosphor bronze contacts is designed for use in SL connector housings. It offers reliable connections for wires ranging from 22 AWG to 24 AWG, ensuring optimal performance. The tin-plated contacts and male gender make it suitable for various signal applications.

Features & Benefits


• Phosphor bronze contact material for durability

• Tin plating ensures excellent conductivity

• Designed for use with SL connector housings

• Male gender for specific applications

• Wide operating temperature range from -40°C to +105°C

• Suitable for wire sizes ranging from 0.2 mm² to 0.3 mm²

Applications


• Specifically designed for use with SL connector housings

• Ideal for signal applications in automation, electronics, and electrical industries

Can the Molex crimp terminal be used with other connector housings?


Yes, it is designed for use with SL connector housings.

Will the crimp terminal work with different wire sizes?


It is suitable for wire sizes ranging from 0.2 mm² to 0.3 mm².

Is the crimp terminal suitable for high-temperature environments?


Yes, it can operate in temperatures ranging from -40°C to +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy