TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 164-7884
- Mfr. Part No.:
- 172776-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save MYR64.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
MYR1,460.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR1.46 | MYR1,460.00 | - |
| 2000 - 3000 | MYR1.428 | MYR1,428.00 | MYR64.00 |
| 4000 + | MYR1.402 | MYR1,402.00 | MYR232.00 |
*price indicative
- RS Stock No.:
- 164-7884
- Mfr. Part No.:
- 172776-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Multi-Interlock Mark II Connector Housing | |
| Series | Multi-Interlock Mark II | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.9mm² | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 20.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Multi-Interlock Mark II Connector Housing | ||
Series Multi-Interlock Mark II | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.9mm² | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 20.3mm | ||
- COO (Country of Origin):
- JP
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Multi-Interlock Mark II Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Series Female Crimp Terminal 18 AWG Max
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 13 Way Crimp Termination
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 13 Way Crimp Termination 172508-1
- TE Connectivity, Multi-Interlock Mark II Automotive Connector Female Natural Cable 21 Way Crimp Termination 172510-1
