TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

MYR3,867.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
1000 - 1000MYR3.867MYR3,867.00-
2000 - 3000MYR3.782MYR3,782.002%
4000 +MYR3.712MYR3,712.004%

*price indicative

RS Stock No.:
164-3231
Mfr. Part No.:
350706-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Current

19A

Series

Universal MATE-N-LOK

Minimum Wire Size mm²

0.2mm²

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Contact Material

Brass

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

22.23mm

COO (Country of Origin):
US

TE Connectivity Universal MATE-N-LOK Contacts


PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

TE Connectivity’s Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are MADE of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.

Features and Benefits


• Contact Orientation: Straight

• Termination Type: Crimp

• Connector & Contact Terminates To: Wire & Cable

Applications


• Consumer electronics,

• HVAC,

• Commercial,

• Power Supplies.

For MATE-N-LOK Plug Housings see stock number 680-0890

For MATE-N-LOK Receptacle Housings see stock number 115-1761

Positive crimp & poke assembly.

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy