TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 161-5776
- Mfr. Part No.:
- 163302-6
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 17500 more to save MYR245.00
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
MYR1,631.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 17,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3500 - 14000 | MYR0.466 | MYR1,631.00 | - |
| 17500 + | MYR0.452 | MYR1,582.00 | MYR245.00 |
*price indicative
- RS Stock No.:
- 161-5776
- Mfr. Part No.:
- 163302-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Series | Commercial MATE-N-LOK | |
| Current | 15A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Current 15A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contact 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
