JST J300 Series Male Crimp Terminal, 28AWG Min, 24AWG Max
- RS Stock No.:
- 161-3218
- Mfr. Part No.:
- BF3M-002GF-M2.0N
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 box of 1000 units)**
MYR1,850.00
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Box** |
---|---|---|
1000 - 4000 | MYR1.85 | MYR1,850.00 |
5000 + | MYR1.665 | MYR1,665.00 |
**price indicative
- RS Stock No.:
- 161-3218
- Mfr. Part No.:
- BF3M-002GF-M2.0N
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Gender | Male | |
For Use With | J300 JFA and J-PF3 Connector Housings | |
Series | J300 | |
Minimum Wire Size mm² | 0.08mm² | |
Maximum Wire Size mm² | 0.2mm² | |
Termination Method | Crimp | |
Contact Plating | Gold | |
Minimum Wire Size AWG | 28AWG | |
Maximum Wire Size AWG | 24AWG | |
Contact Material | Copper Alloy | |
Maximum Contact Resistance | 5 mΩ, 10 mΩ | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand JST | ||
Gender Male | ||
For Use With J300 JFA and J-PF3 Connector Housings | ||
Series J300 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.2mm² | ||
Termination Method Crimp | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 5 mΩ, 10 mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- JST J300 Series Male Crimp Terminal 24AWG Max
- JST J300 Series Male Crimp Terminal 20AWG Max
- JST J300 Series Female Crimp Terminal 24AWG Max
- JST J300 Series Male Crimp Terminal 14AWG Max
- JST J300 Series Male Crimp Terminal 16AWG Max
- JST F3 Series Female Crimp Terminal 24AWG Max
- JST J300 Series Female Crimp Terminal 20AWG Max
- JST F3 Series Male Crimp Terminal 14AWG Max