Phoenix Contact C-SCF Series Female Crimp Contact, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 610-100
- Mfr. Part No.:
- 3240158
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR119.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR119.11 | MYR1.191 |
*price indicative
- RS Stock No.:
- 610-100
- Mfr. Part No.:
- 3240158
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Series | C-SCF | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin Plated | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | DIN 46247 | |
| Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Series C-SCF | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin Plated | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals DIN 46247 | ||
Length 15.9mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Slip on sleeve connector is engineered for optimisation in various industrial applications, recognising the importance of reliable and efficient connections. With a focused design that integrates seamlessly within electrical systems, it offers robust performance through careful construction and material selection. Ideal for connecting conductors in installations where effortless assembly and durability are paramount, this connector combines functionality with user friendly handling. Designed in accordance with exacting standards, this solution promises longevity and effectiveness, crucial for the demanding environments in which it will operate.
Designed to meet DIN 46247 standards for reliability
Non insulated design suitable for quick and easy assembly
Optimised crimp area ensures a secure connection
Halogen free components support environmental compliance
Related links
- Phoenix Contact C-SCF Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact C-SCFFI Series Female Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact ICC-MT Series Male Crimp Contact 14 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 14 AWG Max
- Wurth Elektronik WR-MPC5 Series Female Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Female Crimp Contact 14 AWG Max
