Phoenix Contact SF-6DP2000 Series Male Crimp Contact, 20 AWG Min Crimp, 16 AWG Max

Subtotal (1 pack of 100 units)*

MYR614.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR614.17MYR6.142

*price indicative

RS Stock No.:
609-276
Mfr. Part No.:
1607406
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Male

For Use With

Wires

Series

SF-6DP2000

Contact Plating

Nickel Plated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is designed to provide reliable and efficient connectivity for various applications. Constructed with a precise turned contact structure, it features a 1 mm contact diameter suitable for crimping wires within a range of 0.5 mm² to 1.5 mm². The nickel plated surface with a gold coating ensures optimal conductivity while resisting corrosion. Ideal for automation and communication tasks, this product exemplifies quality and durability, catering to the needs of industrial environments.

Vibration and temperature resistant assembly enhances durability

Designed for high tensile strength to withstand heavy usage

Low contact resistance promotes efficient energy transfer

Easy production monitoring ensures quality during assembly

Suitable for a wide range of conductor cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy