Phoenix Contact Male Crimp Contact, 24 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 609-261
- Mfr. Part No.:
- 1213852
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
MYR394.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR394.79 | MYR3.948 |
*price indicative
- RS Stock No.:
- 609-261
- Mfr. Part No.:
- 1213852
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Nickel Plated | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Nickel Plated | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to provide reliable electrical connections in a variety of applications. Engineered for precision, the product features a contact diameter of 1.5 mm and is suitable for conductor cross sections ranging from 0.25 mm² to 2.5 mm². Its lead free design complies with the RoHS II directive and ensures environmental responsibility without compromising performance. The robust crimp connection offers exceptional resistance to vibration and temperature fluctuations, making it an ideal choice for demanding environments.
Superior tensile strength ensures secure connections over time
Nickel plated surface with gold coating minimises contact resistance
Meets stringent EU RoHS compliance standards for safety
Compatible with a wide range of conductors for versatile use
Ideal for various applications including automation and communication
Crafted for ease of production monitoring in manufacturing
Related links
- Phoenix Contact ST Series Male Crimp Contact 14 AWG Max
- Phoenix Contact 1244 Series Male Crimp Contact 14 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- HARTING D-Sub Series Male Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- Molex 1727 Series Male Crimp Contact 22 AWG Max
- Phoenix Contact MCC Series Female Crimp Contact 22 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
