Bosch Rexroth Grey PP Cover Strip, 120mm Length
- RS Stock No.:
- 279-7766
- Mfr. Part No.:
- 3842558513
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)**
MYR1,621.68
Temporarily out of stock - back order for despatch 22/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR162.168 | MYR1,621.68 |
**price indicative
Related links
- Bosch Rexroth Grey PP Cover Strip, 120mm Length
- Bosch Rexroth Black PP Cover Strip, 120mm Length
- Bosch Rexroth Grey PP Cover Strip 2m Length
- Bosch Rexroth Grey PP Cover Cap, 120 x 120mm 120 x 120 mm Strut Profile
- Bosch Rexroth Grey PP Cover Cap, 10mm Groove
- Bosch Rexroth Grey PP Cover Cap 8mm Groove
- Bosch Rexroth Grey PP Cover Cap, 6mm Groove
- Bosch Rexroth Grey PP Cover Cap 10mm Groove