OPTIBELT, 110 mm OD, 80 mm Length Flexible Coupling Jaw Couplings
- RS Stock No.:
- 267-6089
- Mfr. Part No.:
- DP110PT
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
MYR574.45
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR574.45 |
*price indicative
- RS Stock No.:
- 267-6089
- Mfr. Part No.:
- DP110PT
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 110 mm | |
| Length | 80mm | |
| Torque Rating | 160Nm | |
| Jaw Type | Jaw Couplings | |
| Minimum Operating Temperature | -30°C | |
| Series | PEX | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Flexible Coupling | ||
Outside Diameter 110 mm | ||
Length 80mm | ||
Torque Rating 160Nm | ||
Jaw Type Jaw Couplings | ||
Minimum Operating Temperature -30°C | ||
Series PEX | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT claw coupling used with flexible elements to provide flexible connection of shafts. This couplings can be used in the whole of machine construction wherever a reliable shaft connection is needed. This claw couplings are of the plug in type for installation.
Easy to install
Long life span
0.003 kgm2 moments of inertia
5300 rpm maximum rotation speed
Related links
- OPTIBELT 80 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 110 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 60 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 70 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 100 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 45 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 65 mm Length Half Coupling Jaw Couplings
