RS PRO, 45 mm OD Steel C45 (En8) (Black Oxide), 75 mm Length Jaw Coupling

Subtotal (1 unit)*

MYR156.43

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR156.43

*price indicative

RS Stock No.:
606-049
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

45mm

Length

75mm

Element Material

Steel C45 (En8) (Black Oxide)

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 25 mm Bore, Black Oxide Steel


This RS PRO rigid coupling is designed for securely connecting two shafts to ensure precise alignment and torque transmission. Ideal for applications requiring a robust and reliable connection, it offers a high level of performance in demanding environments.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance

Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to wear

Precision machined bore = Ra 0.8: Enhances smooth operation and reduces friction

Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, ensuring stability

Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate alignment and secure fitting

Applications


Manufacturing machinery

Automotive systems

Robotics

Industrial automation

Additional Information


Complies with industry standards for quality and performance

Available in various materials to suit different application needs

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy