RS PRO, 34 mm OD Steel C45 (En8) (Black Oxide), 50 mm Length Jaw Coupling

Subtotal (1 unit)*

MYR114.26

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR114.26

*price indicative

RS Stock No.:
606-044
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

34mm

Length

50mm

Element Material

Steel C45 (En8) (Black Oxide)

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 14 mm Bore, Black Oxide Steel


This RS PRO rigid coupling is designed to connect two shafts securely, ensuring precise alignment and torque transmission. Ideal for industrial applications, it provides a reliable solution for maintaining shaft integrity and performance.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for enhanced performance

Materials – Steel C45 (EN8) (Black Oxide): Offers durability and resistance to wear

Precision machined bore = Ra 0.8: Provides a smooth surface finish for optimal operation

Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations

Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts

Applications


Manufacturing machinery

Automotive systems

Robotics

Industrial equipment

Additional Information


Complies with industry standards for rigid couplings

Available in various materials for different environmental conditions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy