RS PRO, 34 mm OD Steel C45 (En8) (Black Oxide), 50 mm Length Jaw Coupling
- RS Stock No.:
- 606-010
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR149.56
FREE delivery for orders over RM 500.00
In Stock
- Plus 9 unit(s) shipping from 08 June 2026
- Plus 6 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.56 |
*price indicative
- RS Stock No.:
- 606-010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 34mm | |
| Length | 50mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCSK | |
| Standards/Approvals | RoHS | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 34mm | ||
Length 50mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCSK | ||
Standards/Approvals RoHS | ||
Screw Size M5 | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 14 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts securely in a variety of industrial applications. With a 14 mm bore and constructed from durable black oxide steel, it offers reliable performance in demanding environments. The coupling ensures precise alignment and torque transmission, making it ideal for machinery and equipment setups.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit and optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides strength and corrosion resistance
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced wear
Patchlock Anti-Vibration Screws: Minimises loosening and enhances stability
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate alignment and secure connection
Applications
Manufacturing machinery
Automotive equipment
Industrial automation
Robotics
Additional Information
Key standards: Complies with industry specifications for material and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 mm Length Jaw Coupling
- RS PRO 50 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 22 mm Length Jaw Coupling
