Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 39 Nm
- RS Stock No.:
- 605-821
- Mfr. Part No.:
- MJC80-38-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR891.22
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR891.22 |
*price indicative
- RS Stock No.:
- 605-821
- Mfr. Part No.:
- MJC80-38-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Maximum Speed | 8000rpm | |
| Material | Aluminium | |
| Element Type | Jaw Coupling Hub | |
| Torque Rating | 39Nm | |
| Outside Diameter | 79.4 mm | |
| Series | MJC80 | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Maximum Speed 8000rpm | ||
Material Aluminium | ||
Element Type Jaw Coupling Hub | ||
Torque Rating 39Nm | ||
Outside Diameter 79.4 mm | ||
Series MJC80 | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
The Ruland Clamp Zero-Backlash Jaw Coupling Hub is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider. It creates a lightweight, low inertia coupling capable of speeds up to 8,000 RPM. This design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores.
Balanced design for reduced vibration at high speeds
Machined from bar stock that is sourced exclusively from North American mills
RoHS compliant
REACH compliant
Zero backlash
Related links
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 39 Nm
- Ruland Flexible Coupling Jaw Coupling Hub 2024-T351 Aluminium Bar 8000rpm 39 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 16 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 4.6 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 1.21 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 2.1 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 9.5 Nm
- Ruland Jaw Coupling Jaw Coupling Hub Aluminium 8000rpm
