Ruland, 38.1 mm OD 17 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 593-476
- Mfr. Part No.:
- FSMR38-17-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR639.55
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR639.55 |
*price indicative
- RS Stock No.:
- 593-476
- Mfr. Part No.:
- FSMR38-17-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1 mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 0.76mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.38mm | |
| Bore Size A | 17mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1 mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 0.76mm | ||
Style Set Screw | ||
Misalignment - Axial 0.38mm | ||
Bore Size A 17mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers a robust solution for light duty power transmission applications, expertly designed to connect servo motors to lead screws with precision. The product features a set screw style coupling crafted from a single piece of 7075 aluminium, ensuring outstanding durability while maintaining a lightweight profile. Engineered for zero-backlash operation, it significantly reduces vibration even at high rotational speeds of 6,000 RPM. With a balanced design that effectively mitigates windup, this coupling promotes enhanced torque capacity and overall performance. Meticulously manufactured under stringent controls at our Marlborough, MA facility, this component is also compliant with RoHS3 and REACH standards, reflecting a commitment to quality and environmental responsibility. Ideal for applications where misalignment could influence efficiency, this coupling guarantees consistent and reliable operation.
Optimised for high-speed operations, performing reliably up to 6,000 RPM
Resilient against vibration, contributing to longer lifespan and reduced maintenance needs
Adjustable seating torque allows for personalised fitment in different setups
Made in the USA, assuring quality control through every manufacturing stage
Components are crafted to meet rigorous industry standards for safety and functionality
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
