Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-059
- Mfr. Part No.:
- FSMR32-15-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
MYR419.91
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR419.91 |
*price indicative
- RS Stock No.:
- 592-059
- Mfr. Part No.:
- FSMR32-15-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8 mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.25mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 15mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 12mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8 mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.25mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 15mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 12mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for light duty power transmission applications. Crafted from a single piece of 7075 aluminium, this set screw style coupling offers exceptional strength while remaining lightweight and having low inertia. Its unique design incorporates three spiral cuts that enhance torque capacity and minimise windup, making it ideal for coupling servo motors to lead screws. With a zero-backlash feature and a balanced construction, it effectively reduces vibration at impressive speeds of up to 6,000 RPM.
Machined from top-quality 7075 aluminium for superior durability
Compatible with a range of shaft sizes for versatility in applications
Designed for maximum torque capabilities to meet performance demands
Exceeds DIN 912 12.9 standards for enhanced reliability and strength
Offers easy installation with M6 screws and a recommended torque setting
Temperature resistant from -40°F to 225°F for varied environments
Related links
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
