Red Lion Hour Counter, 8 digits, LCD, Plug In Connection, 50 → 250 V ac/dc
- RS Stock No.:
- 720-0541
- Mfr. Part No.:
- CUB7TVG0
- Manufacturer:
- Red Lion
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR688.26
- RS Stock No.:
- 720-0541
- Mfr. Part No.:
- CUB7TVG0
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
- COO (Country of Origin):
- US
Related links
- Red Lion Hour Meter 10kHz, 50 → 250 V ac/dc
- Red Lion Hour Meter 10kHz, 28 V dc
- Red Lion CUB4 Series Digital Voltmeter DC 33 mm, 68 mm
- Red Lion PAXL Counter 8 Digit LED, 25 kHz 250V ac
- Kubler 8 digits Pneumatic Pulse Counter, 0.15 bar to 8 bar
- Red Lion CUB5T Hour Meter, 7 Digit LCD 28V dc
- Red Lion CUB4L8, 8 Digit Counter
- Red Lion CUB Series Digital Voltmeter DC 33 mm, 68 mm
