ABB Hour Meter 240V ac
- RS Stock No.:
- 231-9588
- Mfr. Part No.:
- 2CDE100021R1601 E233-240 60HZ
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR339.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR339.96 |
*price indicative
- RS Stock No.:
- 231-9588
- Mfr. Part No.:
- 2CDE100021R1601 E233-240 60HZ
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Counter | |
| Function | Hour Meter | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 240V ac | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Depth | 58mm | |
| Cutout Width | 17.5mm | |
| Cutout Height | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Counter | ||
Function Hour Meter | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 240V ac | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
Depth 58mm | ||
Cutout Width 17.5mm | ||
Cutout Height 85mm | ||
- COO (Country of Origin):
- DE
The ABB E233 series is a working hour counter working with 240V voltage and 60Hz frequency.
DIN-rail mounting
Related links
- Grasslin taxxo 9403 Hour Meter, 7 Digit LCD 240V ac
- Eaton DILH800-S/22(220-240V50/60HZ) Contactor 3-Pole 240 V, 240V ac
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V ac
- Panasonic TH63 Hour Meter, Counter Analogue 24V ac
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CHM24 Hour Meter, 7 Digit Mechanical 264V ac
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V ac
- Curtis 700 Hour Meter, 6 Digit LCD 60V ac